The ADC1415S080HN-C18 is a 14-bit, 1-channel analog-to-digital converter from IDT. It operates at a sampling rate of 80 MSPS and supports both LVDS and parallel interfaces. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format, with a thickness of 900um and a width of 6mm.
IDT ADC1415S080HN-C18 technical specifications.
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.