The ADC1415S105HN-C1 is a 14-bit analog-to-digital converter from IDT, featuring LVDS and parallel interfaces. It operates within a temperature range of -40°C to 85°C and is packaged in a tray. The device is lead-free and RoHS compliant, making it suitable for various applications.
IDT ADC1415S105HN-C1 technical specifications.
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.