The ADC1415S105HN/C1:5 is a single-channel, 14-bit analog-to-digital converter from IDT. It supports LVDS and parallel interfaces, operating at a maximum sampling rate of 105 MSPS. The device is designed to withstand temperatures between -40°C and 85°C, and is mounted on the surface. It is available in tape and reel packaging.
IDT ADC1415S105HN/C1:5 technical specifications.
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 105000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.