The ADC1415S105HN-C18 is a 14-bit analog-to-digital converter with a sampling rate of 105 MSPS. It features an LVDS/parallel interface and a single analog input. The device operates over a temperature range of -40°C to 85°C and is packaged in a tape and reel format. The ADC1415S105HN-C18 is lead-free and RoHS compliant.
Sign in to ask questions about the IDT ADC1415S105HN-C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ADC1415S105HN-C18 technical specifications.
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ADC1415S105HN-C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.