The ADC1415S125HN-C18 is a 14-bit, 1-channel analog-to-digital converter (ADC) from IDT. It operates at a sampling rate of 125 MSPS and supports LVDS and parallel interfaces. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 125-pin package and is lead-free and RoHS compliant.
IDT ADC1415S125HN-C18 technical specifications.
| Package/Case | 125 |
| Differential Nonlinearity | 0.95LSB |
| Height | 0.9mm |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 840mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.