Sign in to ask questions about the IDT ADC1610S065HN/C1,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ADC1610S065HN/C1,5 technical specifications.
| Interface | SPI, Serial |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ADC1610S065HN/C1,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.