The ADC1610S125HN-C1 is a 16-bit single channel analog-to-digital converter from IDT with a sampling rate of 125 MSPS. It operates over a temperature range of -40°C to 85°C and is supplied with a single 3V voltage. The device features an LVDS and parallel interface and is packaged in a 125-pin package. It is lead-free and RoHS compliant, with a moisture sensitivity level of 3.
IDT ADC1610S125HN-C1 technical specifications.
| Package/Case | 125 |
| Differential Nonlinearity | 0.95LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Power Dissipation | 630mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.