The ADC1610S125HN-C18 is a 16-bit single-channel analog-to-digital converter from IDT. It operates over a temperature range of -40°C to 85°C and is supplied with a single 3V voltage. The device features a LVDS and parallel interface and is packaged in a 125-pin package. It has a power dissipation of 630mW and is compliant with RoHS regulations.
Sign in to ask questions about the IDT ADC1610S125HN-C18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ADC1610S125HN-C18 technical specifications.
| Package/Case | 125 |
| Differential Nonlinearity | 0.95LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 630mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ADC1610S125HN-C18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.