The ADC1613D065HN-C1 is a dual 16-bit analog-to-digital converter from IDT, operating over a temperature range of -40°C to 85°C. It features a sampling rate of 65 MSPS and a resolution of 16 bits. The device is packaged in a 8mm x 8mm tray and is compliant with RoHS regulations. The ADC1613D065HN-C1 is a lead-free component.
IDT ADC1613D065HN-C1 technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Inputs | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.