IC Adc 16 Bit Pipelined 56HVQFN
IDT ADC1613D065HN/C1:5 technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.