IC ADC 16BIT 2CH 80MSPS 56HVQFN
IDT ADC1613D080HN-C18 technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.