The ADC1613D105HN-C1 is a 16-bit dual analog-to-digital converter from IDT. It features 16-bit resolution and a sampling rate of 105MS/s. The device operates over a temperature range of -40°C to 85°C. The ADC1613D105HN-C1 is packaged in a tray format and is compliant with RoHS regulations. It has a lead-free construction and is not radiation hardened.
IDT ADC1613D105HN-C1 technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Inputs | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.