The ADC1613S065HN-C18 is a single-channel, 16-bit analog-to-digital converter from IDT. It operates over a temperature range of -40°C to 85°C and has a sampling rate of 65 MSPS. The device is packaged in a tape and reel format and is compliant with RoHS regulations. It is not radiation hardened and has a resolution of 16 bits.
IDT ADC1613S065HN-C18 technical specifications.
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.