The ADC1613S080HN-C1 is a 16-bit single-channel analog-to-digital converter from IDT with a sampling rate of 8 MSPS. It operates within a temperature range of -40°C to 85°C. The device is packaged in a tray format with dimensions of 7mm x 7mm. The ADC1613S080HN-C1 is lead-free and RoHS compliant.
IDT ADC1613S080HN-C1 technical specifications.
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.