Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
IDT
AMB0482C1RJ
Datasheet
IDT
AMB0482C1RJ
End of Life
Buffers & Line Drivers AMB
Buffers & Line Drivers AMB
Package
FCBGA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
FCBGA
Data Rate
4.8Gbps
Lead Free
Contains Lead
Length
24.5mm
Moisture Sensitivity Level
4
Packaging
Tray
Thickness
2.55mm
Width
19.5mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account