Advanced Memory Buffer 655-Pin FCBGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 24.5mm |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Thickness | 2.55mm |
| Width | 19.5mm |
| RoHS | Compliant |