Advanced Memory Buffer for FB-DIMM Modules
Checking distributor stock and pricing after the page loads.
IDT AMB0582C1RJ technical specifications.
| Package/Case | FCBGA |
| Data Rate | 4.8Gbps |
| Lead Free | Contains Lead |
| Length | 24.5mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tray |
| Thickness | 2.55mm |
| Width | 19.5mm |
| RoHS | Compliant |
No datasheet is available for this part.