IDT AMB0680L4RJ technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Length | 24.5mm |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Thickness | 2.55mm |
| Width | 19.5mm |
| RoHS | Compliant |
No datasheet is available for this part.