The CA91C142D-25EE is a high-speed IC packaged in a BGA with a surface mount configuration. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is not radiation hardened and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT CA91C142D-25EE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Data Rate | 560Mbps |
| Lead Free | Contains Lead |
| Length | 35mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CA91C142D |
| Thickness | 2.3mm |
| Width | 35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT CA91C142D-25EE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.