IDT CA91C142D-33CE technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 35mm |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 2.3mm |
| Width | 35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT CA91C142D-33CE to view detailed technical specifications.
No datasheet is available for this part.