The IDT CA91C142D-33CEV cable assembly features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V and has a maximum frequency of 33MHz. The assembly is lead-free and RoHS compliant, with a moisture sensitivity level of 3. It is packaged in a tray and has a thickness of 2.3mm and a width of 35mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 560Mbps |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CA91C142D |
| Thickness | 2.3mm |
| Width | 35mm |
| RoHS | Compliant |