The CA91C142D-33IE is a high-speed IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a BGA package and is designed for surface mount applications. The device operates at a supply voltage of 5V and has a maximum frequency of 33MHz. The CA91C142D-33IE is not radiation hardened and is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Data Rate | 560Mbps |
| Lead Free | Contains Lead |
| Length | 35mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CA91C142D |
| Thickness | 2.3mm |
| Width | 35mm |
| RoHS | Not CompliantNo |