PCI Interface IC UNIVERSE IID
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 560Mbps |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CA91C142D |
| Thickness | 2.3mm |
| Width | 35mm |
| RoHS | Compliant |