IDT CA91L750-100ILV technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPro™ |
| Thickness | 2.03mm |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for IDT CA91L750-100ILV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.