This surface mount component is designed for use in PCI interfaces and is manufactured with lead free materials. It has a moisture sensitivity level of 3 and is packaged in a tray with 21 components per package. The component measures 37.5mm in length and 37.5mm in width, with a thickness of 2.33mm.
IDT CA91L8200B-100CEY technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Interface | PCI |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| Thickness | 2.33mm |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT CA91L8200B-100CEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.