Sign in to ask questions about the IDT CA91L8260B-100CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT CA91L8260B-100CE technical specifications.
| Contact Plating | Tin, Lead |
| Data Bus Width | 64b |
| Lead Free | Contains Lead |
| Length | 35mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CA91L8260B |
| Thickness | 2.33mm |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT CA91L8260B-100CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.