The CA91L862A-50IE is a 32-bit IC from IDT, packaged in a BGA package, with a surface mount configuration. It operates at a maximum frequency of 33MHz and a maximum operating temperature of 85°C. The device is not radiation hardened and is not RoHS compliant. It is available in a rail/Tube packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT CA91L862A-50IE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CA91L862A |
| Thickness | 2mm |
| Width | 27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT CA91L862A-50IE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.