The CA91L862A-50IEV is a 32-bit IC packaged in a BGA with a surface mount configuration. It operates at a maximum frequency of 33MHz and a supply voltage of 5V. The IC is designed to function within an operating temperature range of -40°C to 85°C. The CA91L862A-50IEV is manufactured with lead-free materials and is available in a packaging quantity of 40 units per rail or tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CA91L862A |
| Thickness | 2mm |
| Width | 27mm |
| RoHS | Compliant |