IC DIGITAL PLL 16-DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 66.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |