The IDT CDCLVP1102RGTR is a single LVTTL buffer with a maximum operating frequency of 450MHz. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is packaged in tape and reel format.
IDT CDCLVP1102RGTR technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | TeraBuffer™ II |
| RoHS | Compliant |
No datasheet is available for this part.