IC LVPECL CLOCK DVR 2:10 32QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | HSTL |
| Max Frequency | 625MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Series | 100ES |
| RoHS | Compliant |