The CSP2510DPG8 is a single PLL clock input device from IDT, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of 0°C to 85°C and has a maximum supply voltage of 3.6V. The device is designed to handle frequencies up to 175MHz and has a supply current of 10uA. It is not RoHS compliant, and the package quantity is 3000 units per reel.
IDT CSP2510DPG8 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.