
The IDT CSPT855PGGI8 is a single-clock PLL operating at 2.5V with a maximum frequency of 220MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It has an operating temperature range of -40°C to 85°C and is available in tape and reel packaging with 2000 units per package.
IDT CSPT855PGGI8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.