Clock Drivers & Distribution 2.5V DDR CLK DRIVER
IDT CSPT857CBVG8 technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.