PLL Clock Driver Single 60MHz to 220MHz 40-Pin VFQFPN EP Tray
IDT CSPT857CNLG/W technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.