The CSPT857CNLG8 is a clock input buffer from IDT with a maximum frequency of 220MHz and a supply voltage range of 2.18V to 2.7V. It is designed for surface mount applications and has a package size of 6mm x 6mm. The device is lead free and RoHS compliant, with a moisture sensitivity level of 3. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the IDT CSPT857CNLG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT CSPT857CNLG8 technical specifications.
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT CSPT857CNLG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.