The IDT CSPT857CNLGI is a surface mount crystal with a maximum frequency of 220MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.7V. The crystal is lead free and RoHS compliant, with a moisture sensitivity level of 3. It is packaged in a tray with 490 units per package.
IDT CSPT857CNLGI technical specifications.
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.