The IDT CSPT857CPAG8 is a single-element clock PLL with a TSSOP package and an operating temperature range of 0°C to 70°C. It operates on a supply voltage between 2.18V and 2.7V. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It is available in tape and reel packaging with 2000 units per package.
IDT CSPT857CPAG8 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.