The IDT CSPT857DBVG8 is a single PLL IC packaged in a VFBGA with a surface mount configuration. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.18V. It is designed to handle a maximum frequency of 220MHz and is available in tape and reel packaging with a quantity of 4500 units per package.
Sign in to ask questions about the IDT CSPT857DBVG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT CSPT857DBVG8 technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT CSPT857DBVG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.