
The CSPT857DPAGI8 is a clock PLL from IDT with a maximum operating frequency of 220MHz. It is packaged in a TSSOP package and is lead free. The device is designed to operate over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.18V and 2.7V. It is mounted on a surface and is available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the IDT CSPT857DPAGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT CSPT857DPAGI8 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT CSPT857DPAGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
