The IDT CSPU877ANLG8 is a single-element clock input component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The component is lead-free and RoHS compliant, with a moisture sensitivity level of 3. It is packaged in tape and reel quantities of 5000 and has a thickness of 900um and a width of 6mm.
Checking distributor stock and pricing after the page loads.
IDT CSPU877ANLG8 technical specifications.
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.