The IDT CSPU877BVG8 is a single circuit clock input device packaged in a VFBGA package, measuring 7mm in length and 4.5mm in width, with a thickness of 1mm. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a maximum operating frequency of 340MHz and is available in a tape and reel packaging format with 4500 units per package.
Sign in to ask questions about the IDT CSPU877BVG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT CSPU877BVG8 technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT CSPU877BVG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.