The CSPU877DBVG is a single PLL circuit from IDT, packaged in a VFBGA with a lead-free finish. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. The device is compliant with RoHS regulations and is available in a tray packaging format with 364 units per package.
IDT CSPU877DBVG technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 340MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 364 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.