The CSPUA877ANLG diode from IDT operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It features a contact plating of tin and a lead-free construction. The diode is available in a surface mount package with a thickness of 900um and a width of 6mm. It is supplied in a rail/Tube packaging format with 490 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CSPUA877A |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |