The CSPUA877BVG is a clock input PLL from IDT, packaged in a lead-free VFBGA package. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 1.7V and 1.9V. The device is RoHS compliant and features a PLL with a maximum frequency of 410MHz.
IDT CSPUA877BVG technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 364 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.