IDT DAC1001D125HL/C1,1 technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Packaging | Tray |
| Settling Time | 16ns |
| RoHS | Not Compliant |
Download the complete datasheet for IDT DAC1001D125HL/C1,1 to view detailed technical specifications.
No datasheet is available for this part.