IC Dac 12 Bit A-out 48LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Differential Output | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tray |
| Settling Time | 40ns |
| RoHS | Not Compliant |