IDT DAC1401D125HL-C1 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 125MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 2.95LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 43us |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1401D125HL-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.