Digital to Analog Converters - DAC DUAL 14-BITS DAC 160MSPS W/INTERPOLAT
IDT DAC1403D160HW-C1 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 160MS/s |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of DAC Channels | 2 |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 14b |
| Series | DAC1403D160HW |
| Thickness | 1.2mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1403D160HW-C1 to view detailed technical specifications.
No datasheet is available for this part.