IDT DAC1617D1G0HN-C1 technical specifications.
| Conversion Rate | 1GS/s |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 168 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC1617D1G0HN |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT DAC1617D1G0HN-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.